
ZBL4 | |
|---|---|
DigiKey Part Number | 4008-ZBL4-ND |
Manufacturer | |
Manufacturer Product Number | ZBL4 |
Description | COLOR CAP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Harmony XAL, Harmony XB4 and Harmony XB5 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.12000 | kr.21.12 |
| Unit Price without VAT: | kr.21.12000 |
|---|---|
| Unit Price with VAT: | kr.26.40000 |

