
9050JCK11V20 | |
---|---|
DigiKey Part Number | 4008-9050JCK11V20-ND |
Manufacturer | |
Manufacturer Product Number | 9050JCK11V20 |
Description | RELAY TIME DELAY 10SEC 10A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.585.60000 | kr.585.60 |
10 | kr.521.43400 | kr.5,214.34 |
25 | kr.497.87120 | kr.12,446.78 |
50 | kr.480.74120 | kr.24,037.06 |
100 | kr.464.19580 | kr.46,419.58 |
Unit Price without VAT: | kr.585.60000 |
---|---|
Unit Price with VAT: | kr.732.00000 |