RPM21ED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPM21ED

RPM21FD

DigiKey Part Number
4008-RPM21FD-ND
Manufacturer
Manufacturer Product Number
RPM21FD
Description
HARMONY, POWER PLUG-IN RELAY, 15
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
3750VA, 420W
Coil Current
8.2 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VDC
Must Release Voltage
11 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.65.15000kr.65.15
10kr.58.03500kr.580.35
Manufacturers Standard Package
Unit Price without VAT:kr.65.15000
Unit Price with VAT:kr.81.43750