
RMPT73BD | |
|---|---|
DigiKey Part Number | 4008-RMPT73BD-ND |
Manufacturer | |
Manufacturer Product Number | RMPT73BD |
Description | ANALOG PT MODULE RMC +OPTIONS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Temperature | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | 0°C ~ 500°C | |
Output Type | Current, Voltage | |
Output Range | 4 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 2000V | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,039.04000 | kr.1,039.04 |
| Unit Price without VAT: | kr.1,039.04000 |
|---|---|
| Unit Price with VAT: | kr.1,298.80000 |


