
RM22LG11MT | |
---|---|
DigiKey Part Number | 4008-RM22LG11MT-ND |
Manufacturer | |
Manufacturer Product Number | RM22LG11MT |
Description | LEVEL CTRL RLY,380-415VAC IN,5K- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 380 ~ 415VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RM22LG11MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 380 ~ 415VAC/DC | |
Sensitivity | 5 ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | 1km | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.596.03000 | kr.596.03 |
Unit Price without VAT: | kr.596.03000 |
---|---|
Unit Price with VAT: | kr.745.03750 |