Parametric Equivalent


RJF36160CU33A | |
|---|---|
DigiKey Part Number | 4008-RJF36160CU33A-ND |
Manufacturer | |
Manufacturer Product Number | RJF36160CU33A |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1.6kA 240 V AC 250 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RJF36160CU33A Models |
Category | Current Rating (Amps) 1.6kA |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination Yellow |
Breaker Type Solid State | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJF36160CU31A | Schneider Electric | 0 | 4008-RJF36160CU31A-ND | kr.186,270.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188,178.36000 | kr.188,178.36 |
| Unit Price without VAT: | kr.188,178.36000 |
|---|---|
| Unit Price with VAT: | kr.235,222.95000 |


