cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QOUR1355283

DigiKey Part Number
4008-QOUR1355283-ND
Manufacturer
Manufacturer Product Number
QOUR1355283
Description
MINIATURE CIRCUIT BREAKER 120/24
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 35A 240 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
35A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, IEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.581.76000kr.581.76
Manufacturers Standard Package
Unit Price without VAT:kr.581.76000
Unit Price with VAT:kr.727.20000