
9080PF1 | |
|---|---|
DigiKey Part Number | 4008-9080PF1-ND |
Manufacturer | |
Manufacturer Product Number | 9080PF1 |
Description | FUSE BLOCK 250VAC 30AMP HK +OPTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.562" Dia x 2.000" L (14.28mm x 50.8mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.572.29000 | kr.572.29 |
| Unit Price without VAT: | kr.572.29000 |
|---|---|
| Unit Price with VAT: | kr.715.36250 |

