
QO612L100DSCU | |
|---|---|
DigiKey Part Number  | 4008-QO612L100DSCU-ND  | 
Manufacturer  | |
Manufacturer Product Number  | QO612L100DSCU  | 
Description  | LOAD CENTER QO MLO 240V 100A 1PH  | 
Customer Reference  | |
Detailed Description  | Power Distribution System Circuit Breakers  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Accessory Type  | Power Distribution System  | |
For Use With/Related Products  | Circuit Breakers  | 

