
QOU315VH5283 | |
|---|---|
DigiKey Part Number | 4008-QOU315VH5283-ND |
Manufacturer | |
Manufacturer Product Number | QOU315VH5283 |
Description | MINIATURE CIRCUIT BREAKER 240V 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 240 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, IEC, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,214.38000 | kr.3,214.38 |
| Unit Price without VAT: | kr.3,214.38000 |
|---|---|
| Unit Price with VAT: | kr.4,017.97500 |










