
QOU250VH | |
|---|---|
DigiKey Part Number | 4008-QOU250VH-ND |
Manufacturer | |
Manufacturer Product Number | QOU250VH |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,448.86000 | kr.1,448.86 |
| Unit Price without VAT: | kr.1,448.86000 |
|---|---|
| Unit Price with VAT: | kr.1,811.07500 |










