
8903LXO30V03 | |
|---|---|
DigiKey Part Number | 4008-8903LXO30V03-ND |
Manufacturer | |
Manufacturer Product Number | 8903LXO30V03 |
Description | LIGHTING CONTACTOR 600VAC 30A LX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 240VAC |
Manufacturer Schneider Electric | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 30 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,956.16000 | kr.3,956.16 |
| Unit Price without VAT: | kr.3,956.16000 |
|---|---|
| Unit Price with VAT: | kr.4,945.20000 |

