
QOB340VHFT | |
|---|---|
DigiKey Part Number | 4008-QOB340VHFT-ND |
Manufacturer | |
Manufacturer Product Number | QOB340VHFT |
Description | MINIATURE CIRCUIT BREAKER 240V 4 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 40A |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |

