
QO2L30S | |
|---|---|
DigiKey Part Number | 4008-QO2L30S-ND |
Manufacturer | |
Manufacturer Product Number | QO2L30S |
Description | LOAD CENTER QO MLO 240V 30A 1PH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Distribution System Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Distribution System | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.267.10000 | kr.267.10 |
| Unit Price without VAT: | kr.267.10000 |
|---|---|
| Unit Price with VAT: | kr.333.87500 |

