QO2175SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QO2175SB

DigiKey Part Number
4008-QO2175SB-ND
Manufacturer
Manufacturer Product Number
QO2175SB
Description
SPD TYPE 2 300VAC MCOV 1 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
300VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
22.5 kA
Current - Short Circuit Rating (SCCR)
22 kA
Voltage - Protection Rating (VPR)
1.5 kV
Operating Temperature
-20°C ~ 60°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,030.08000kr.1,030.08
Manufacturers Standard Package
Unit Price without VAT:kr.1,030.08000
Unit Price with VAT:kr.1,287.60000