


QBA221254 | |
|---|---|
DigiKey Part Number | 4008-QBA221254-ND |
Manufacturer | |
Manufacturer Product Number | QBA221254 |
Description | MOLDED CASE CIRCUIT BREAKER 240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 125A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,555.92000 | kr.3,555.92 |
| Unit Price without VAT: | kr.3,555.92000 |
|---|---|
| Unit Price with VAT: | kr.4,444.90000 |

