
| PJL36080RE10 | |
|---|---|
| DigiKey Part Number | 4008-PJL36080RE10-ND | 
| Manufacturer | |
| Manufacturer Product Number | PJL36080RE10 | 
| Description | MOLDED CASE CIRCUIT BREAKER 600V | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Solid State 800A 240 V AC 250 V DC Toggle Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Breaker Type | Solid State | |
| Current Rating (Amps) | 800A | |
| Voltage Rating - AC | 240 V | |
| Voltage Rating - DC | 250 V | |
| Actuator Type | Toggle | |
| Number of Poles | 3 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CSA, IEC 60947-2, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.76,501.44000 | kr.76,501.44 | 
| Unit Price without VAT: | kr.76,501.44000 | 
|---|---|
| Unit Price with VAT: | kr.95,626.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark