
PJL36040U31A | |
|---|---|
DigiKey Part Number | 4008-PJL36040U31A-ND |
Manufacturer | |
Manufacturer Product Number | PJL36040U31A |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 400A 240 V AC 125 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJL36040U31A Models |
Category | Current Rating (Amps) 400A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Solid State | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98,812.51000 | kr.98,812.51 |
| Unit Price without VAT: | kr.98,812.51000 |
|---|---|
| Unit Price with VAT: | kr.123,515.63750 |

