
XCKP2518G11 | |
|---|---|
DigiKey Part Number | 5452-XCKP2518G11-ND |
Manufacturer | |
Manufacturer Product Number | XCKP2518G11 |
Description | SWITCH LIMIT DPST 3A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.714.52000 | kr.714.52 |
| 10 | kr.591.54700 | kr.5,915.47 |
| 25 | kr.548.67880 | kr.13,716.97 |
| 50 | kr.518.30000 | kr.25,915.00 |
| 100 | kr.489.57540 | kr.48,957.54 |
| Unit Price without VAT: | kr.714.52000 |
|---|---|
| Unit Price with VAT: | kr.893.15000 |

