
NSYTRV352BL | |
|---|---|
DigiKey Part Number | 4008-NSYTRV352BL-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV352BL |
Description | SCREW TERMINAL, 2PTS, 35MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV352BL Models |
Category | Current - IEC 125 A |
Manufacturer Schneider Electric | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - mm² 1.5-50mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 16.0mm | Stripping Length 18mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYTRV352 | Schneider Electric | 0 | 4008-NSYTRV352-ND | kr.59.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.62.32220 | kr.3,116.11 |
| Unit Price without VAT: | kr.62.32220 |
|---|---|
| Unit Price with VAT: | kr.77.90275 |












