
NSYTRR22TB | |
|---|---|
DigiKey Part Number | 4008-NSYTRR22TB-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRR22TB |
Description | SPRING TERMINAL BASICDISC,2PTS 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRR22TB Models |
Category | Termination Style Push In, Spring |
Manufacturer Schneider Electric | Current - IEC 20 A |
Series | Voltage - IEC 400V |
Packaging Box | Current - UL 16 A |
Part Status Active | Voltage - UL 300V |
Type Disconnect | Wire Gauge or Range - mm² 0.8-4mm² |
Disconnect Type Switch, Removable | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.33.22160 | kr.1,661.08 |
| Unit Price without VAT: | kr.33.22160 |
|---|---|
| Unit Price with VAT: | kr.41.52700 |












