
NSYTDB5ME | |
|---|---|
DigiKey Part Number | 4008-NSYTDB5ME-ND |
Manufacturer | |
Manufacturer Product Number | NSYTDB5ME |
Description | KIT FOR LOCK MODIF. TDB/PLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Compression Lock Rectangular - 110.00mm x 90.00mm (2) Cutout Panel Mount Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Lock | |
Panel Cutout Dimensions | Rectangular - 110.00mm x 90.00mm (2) | |
Mounting Type | Panel Mount | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.46000 | kr.224.46 |
| Unit Price without VAT: | kr.224.46000 |
|---|---|
| Unit Price with VAT: | kr.280.57500 |







