
NSYTBP241912HT | |
|---|---|
DigiKey Part Number | 4008-NSYTBP241912HT-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP241912HT |
Description | BOX PLAS GRY/CL 9.49"L X 7.64""W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray, Clear Cover/Door Cover Included 9.488" L x 7.638" W (241.00mm x 194.00mm) X 4.213" (107.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP241912HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.488" L x 7.638" W (241.00mm x 194.00mm) | |
Height | 4.213" (107.00mm) | |
Area (L x W) | 72.5in² (468cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | 0.276" (7.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.364.10000 | kr.364.10 |
| Unit Price without VAT: | kr.364.10000 |
|---|---|
| Unit Price with VAT: | kr.455.12500 |















