
NSYTC6CSX | |
|---|---|
DigiKey Part Number | 4008-NSYTC6CSX-ND |
Manufacturer | |
Manufacturer Product Number | NSYTC6CSX |
Description | STAIN.STEEL LOCK MODIF.TC6/CSX |
Customer Reference | |
Detailed Description | Lift and Turn Latch Circular (Flatted) - 100.00mm Dia, 75.00mm Dia Cutout Panel Mount Stainless Steel |
Datasheet | Datasheet |
Category | Type Lift and Turn Latch |
Manufacturer Schneider Electric | Panel Cutout Dimensions Circular (Flatted) - 100.00mm Dia, 75.00mm Dia |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Material Stainless Steel |

