
NSYSFV12 | |
|---|---|
DigiKey Part Number | 4008-NSYSFV12-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFV12 |
Description | VERTICAL UPRIGHTS OLMV12 |
Customer Reference | |
Detailed Description | Metal, Steel Vertical Upright 47.244" L x 1.772" W x 1.772" H (1200.00mm x 45.00mm x 45.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFV12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Vertical Upright | |
Size / Dimension | 47.244" L x 1.772" W x 1.772" H (1200.00mm x 45.00mm x 45.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |


