
| NSYSFRSEDC20680 | |
|---|---|
| DigiKey Part Number | 4008-NSYSFRSEDC20680-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYSFRSEDC20680 | 
| Description | ENCLOSURE GRAY 78.74"L X 23.62"W | 
| Customer Reference | |
| Detailed Description | Enclosure Gray Hinged Door 78.740" L x 23.622" W (2000.00mm x 600.00mm) X 31.496" (800.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Container Type | Enclosure | |
| Size / Dimension | 78.740" L x 23.622" W (2000.00mm x 600.00mm) | |
| Height | 31.496" (800.00mm) | |
| Area (L x W) | 1860in² (1.200m²) | |
| Design | Hinged Door | |
| Material | - | |
| Color | Gray | |
| Thickness | - | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | - | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark