
| NSYSFHD2 | |
|---|---|
| DigiKey Part Number | 4008-NSYSFHD2-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYSFHD2 | 
| Description | HANDLE POLYAMIDE SGL OPERATION | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Handle Handle Polyamide Screw Holes, Back | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSYSFHD2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Handle | |
| Height | - | |
| Length - Center to Center | - | |
| Thread/Screw/Hole Size | - | |
| Material | Polyamide | |
| Mounting Type | Screw Holes, Back | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.187.01000 | kr.187.01 | 
| Unit Price without VAT: | kr.187.01000 | 
|---|---|
| Unit Price with VAT: | kr.233.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark