Similar

| NSYSFD206 | |
|---|---|
| DigiKey Part Number | 4008-NSYSFD206-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYSFD206 | 
| Description | DOOR OLPU206 | 
| Customer Reference | |
| Detailed Description | Metal, Steel Door 23.622" W x 78.740" H (600.00mm x 2000.00mm) Gray | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSYSFD206 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Door | |
| Features | - | |
| For Use With/Related Products | Multi-Purpose | |
| Size / Dimension | 23.622" W x 78.740" H (600.00mm x 2000.00mm) | |
| Color | Gray | |
| Material | Metal, Steel | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark