NSYSFD166T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: kr.2,259.26000
Datasheet
Metal, Steel Door 23.622" W x 62.992" H (600.00mm x 1600.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSFD166T

DigiKey Part Number
4008-NSYSFD166T-ND
Manufacturer
Manufacturer Product Number
NSYSFD166T
Description
GLAZED DOOR SF/SM 1600X600
Customer Reference
Detailed Description
Metal, Steel Door 23.622" W x 62.992" H (600.00mm x 1600.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYSFD166T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Multi-Purpose
Manufacturer
Schneider Electric
Size / Dimension
23.622" W x 62.992" H (600.00mm x 1600.00mm)
Packaging
Box
Color
Gray
Part Status
Obsolete
Material
Metal, Steel
Type
Door
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSYSFND166TSchneider Electric04008-NSYSFND166T-NDkr.2,259.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes