
NSYS3X4620H | |
|---|---|
DigiKey Part Number | 4008-NSYS3X4620H-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X4620H |
Description | ENCLOSURE S STL 15.75"LX23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 15.748" L x 23.622" W (400.00mm x 600.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X4620H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 23.622" W (400.00mm x 600.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 372in² (2400cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,645.06000 | kr.4,645.06 |
| Unit Price without VAT: | kr.4,645.06000 |
|---|---|
| Unit Price with VAT: | kr.5,806.32500 |

