Similar

NSYSF181050P | |
|---|---|
DigiKey Part Number | 4008-NSYSF181050P-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF181050P |
Description | ENCLOSURE STL 70.87"L X 39.37"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 70.866" L x 39.370" W (1800.00mm x 1000.00mm) X 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSF181050P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 70.866" L x 39.370" W (1800.00mm x 1000.00mm) | |
Height | 19.685" (500.00mm) | |
Area (L x W) | 27.9in² (180cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray, Smoke Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |


