
NSYSD10R | |
|---|---|
DigiKey Part Number  | 4008-NSYSD10R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NSYSD10R  | 
Description  | DESK PKP100  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Metal, Steel Compact Control Desk 3.937" L x 39.370" W x 23.504" H (100.00mm x 1000.00mm x 597.00mm) Gray  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NSYSD10R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Compact Control Desk  | |
Size / Dimension  | 3.937" L x 39.370" W x 23.504" H (100.00mm x 1000.00mm x 597.00mm)  | |
Features  | -  | |
Color  | Gray  | |
Material  | Metal, Steel  | |
For Use With/Related Products  | Multi-Purpose  | |
Ventilation  | Non-Vented  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9,499.39000 | kr.9,499.39 | 
| Unit Price without VAT: | kr.9,499.39000 | 
|---|---|
| Unit Price with VAT: | kr.11,874.23750 | 

