
NSYS3X4420H | |
|---|---|
DigiKey Part Number | 4008-NSYS3X4420H-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X4420H |
Description | ENCLOSURE S STL 15.75"LX15.75"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door 15.748" L x 15.748" W (400.00mm x 400.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X4420H Models |
Category | Height 7.874" (200.00mm) |
Mfr | Area (L x W) 248in² (1600cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 15.748" L x 15.748" W (400.00mm x 400.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,245.52000 | kr.4,245.52 |
| Unit Price without VAT: | kr.4,245.52000 |
|---|---|
| Unit Price with VAT: | kr.5,306.90000 |

