Similar
Similar
Similar

NSYSF20880E | |
|---|---|
DigiKey Part Number | 4008-NSYSF20880E-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF20880E |
Description | ENCLOSURE STEEL 78.74"L X 31.5"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 78.740" L x 31.496" W (2000.00mm x 800.00mm) X 31.496" (800.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSF20880E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 78.740" L x 31.496" W (2000.00mm x 800.00mm) | |
Height | 31.496" (800.00mm) | |
Area (L x W) | 2530in² (1.632 m²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |






