
NSYS3D8630 | |
|---|---|
DigiKey Part Number | 4008-NSYS3D8630-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3D8630 |
Description | ENCLOSURE STEEL 31.5"L X 23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 31.496" L x 23.622" W (800.00mm x 600.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3D8630 Models |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 744in² (4800cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 31.496" L x 23.622" W (800.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,490.03000 | kr.1,490.03 |
| Unit Price without VAT: | kr.1,490.03000 |
|---|---|
| Unit Price with VAT: | kr.1,862.53750 |















