
NSYS3D4320P | |
|---|---|
DigiKey Part Number | 4008-NSYS3D4320P-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3D4320P |
Description | ENCLOSURE STL 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 11.811" W (400.00mm x 300.00mm) X 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3D4320P Models |
Category | Height 0.787" (20.00mm) |
Mfr | Area (L x W) 186in² (1200cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 15.748" L x 11.811" W (400.00mm x 300.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.498.20000 | kr.498.20 |
| Unit Price without VAT: | kr.498.20000 |
|---|---|
| Unit Price with VAT: | kr.622.75000 |















