Similar



NSYCRNG1410300D | |
|---|---|
DigiKey Part Number | 4008-NSYCRNG1410300D-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRNG1410300D |
Description | ENCLOSURE STL 55.12"L X 39.37"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 55.118" L x 39.370" W (1400.00mm x 1000.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 2243in² (1.447 m²) |
Packaging Bulk | Design Hinged Door |
Part Status Obsolete | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 55.118" L x 39.370" W (1400.00mm x 1000.00mm) | Ratings |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYCRN1410300D | Schneider Electric | 0 | 4008-NSYCRN1410300D-ND | kr.9,947.14000 | Similar |


