
| NSYTBS19128 | |
|---|---|
| DigiKey Part Number | 4008-NSYTBS19128-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYTBS19128 | 
| Description | BOX ABS LGT GRY 7.56"L X 4.76"W | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Box Plastic, ABS Light Gray Cover Included 7.559" L x 4.764" W (192.00mm x 121.00mm) X 3.425" (87.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSYTBS19128 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 7.559" L x 4.764" W (192.00mm x 121.00mm) | |
| Height | 3.425" (87.00mm) | |
| Area (L x W) | 35.9in² (232cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Light Gray | |
| Thickness | 0.335" (8.50mm) | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | kr.79.52000 | kr.159.04 | 
| Unit Price without VAT: | kr.79.52000 | 
|---|---|
| Unit Price with VAT: | kr.99.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark