NSYRCSUP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYRCSUP15

DigiKey Part Number
4008-NSYRCSUP15-ND
Manufacturer
Manufacturer Product Number
NSYRCSUP15
Description
2 19" BACK BRACKET 19" 150
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Cable Guide 1.181" L x 23.622" W x 5.906" H (30.00mm x 600.00mm x 150.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYRCSUP15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Cable Guide
Size / Dimension
1.181" L x 23.622" W x 5.906" H (30.00mm x 600.00mm x 150.00mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
Multi-Purpose
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.441.92000kr.441.92
Manufacturers Standard Package
Unit Price without VAT:kr.441.92000
Unit Price with VAT:kr.552.40000