
NSYRCK33 | |
|---|---|
DigiKey Part Number | 4008-NSYRCK33-ND |
Manufacturer | |
Manufacturer Product Number | NSYRCK33 |
Description | SWING RACK 62.992X2.362" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Rack 62.992" L x 2.362" H (1600.00mm x 60.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRCK33 Models |
Category | Size / Dimension 62.992" L x 2.362" H (1600.00mm x 60.00mm) |
Manufacturer Schneider Electric | Color Gray |
Packaging Box | Material Metal, Steel |
Part Status Active | For Use With/Related Products 19" Rack |
Type Swing Rack | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.419.96000 | kr.419.96 |
| Unit Price without VAT: | kr.419.96000 |
|---|---|
| Unit Price with VAT: | kr.524.95000 |











