
NSYRC12 | |
|---|---|
DigiKey Part Number | 4008-NSYRC12-ND |
Manufacturer | |
Manufacturer Product Number | NSYRC12 |
Description | SIDE PLATE 47.244X31.496" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Side Plate 47.244" L x 31.496" W (1200.00mm x 800.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRC12 Models |
Category | Size / Dimension 47.244" L x 31.496" W (1200.00mm x 800.00mm) |
Manufacturer Schneider Electric | Color Gray |
Packaging Box | Material Metal, Steel |
Part Status Active | For Use With/Related Products Multi-Purpose |
Type Side Plate | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.747.68000 | kr.747.68 |
| Unit Price without VAT: | kr.747.68000 |
|---|---|
| Unit Price with VAT: | kr.934.60000 |

