
NSYPLAT10103G | |
|---|---|
DigiKey Part Number | 4008-NSYPLAT10103G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLAT10103G |
Description | ENCLOSURE GRAY 39.37"L X 39.37"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 39.370" L x 39.370" W (1000.00mm x 1000.00mm) X 12.598" (320.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLAT10103G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 39.370" L x 39.370" W (1000.00mm x 1000.00mm) | |
Height | 12.598" (320.00mm) | |
Area (L x W) | 1500in² (1.000m²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,781.70000 | kr.5,781.70 |
| Unit Price without VAT: | kr.5,781.70000 |
|---|---|
| Unit Price with VAT: | kr.7,227.12500 |














