
NSYPLS2754AG | |
|---|---|
DigiKey Part Number | 4008-NSYPLS2754AG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLS2754AG |
Description | BOX FIBER 21.26"L X 10.63"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray, Clear Cover Cover Included 21.260" L x 10.630" W (540.00mm x 270.00mm) X 9.060" (230.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLS2754AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 21.260" L x 10.630" W (540.00mm x 270.00mm) | |
Height | 9.060" (230.12mm) | |
Area (L x W) | 226in² (1458cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.545.15000 | kr.545.15 |
| Unit Price without VAT: | kr.545.15000 |
|---|---|
| Unit Price with VAT: | kr.681.43750 |

























