NSYSF18650P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: kr.5,923.14000
Datasheet
NSYSF12660P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSF18650P

DigiKey Part Number
4008-NSYSF18650P-ND
Manufacturer
Manufacturer Product Number
NSYSF18650P
Description
ENCLOSURE STL 70.87"L X 23.62"W
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 70.866" L x 23.622" W (1800.00mm x 600.00mm) X 19.685" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Enclosure
Size / Dimension
70.866" L x 23.622" W (1800.00mm x 600.00mm)
Height
19.685" (500.00mm)
Area (L x W)
1739in² (1.122m²)
Design
Hinged Door
Material
Color
Light Gray, Smoke Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes