Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 70.866" L x 31.496" W (1800.00mm x 800.00mm) X 23.622" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSF18860

DigiKey Part Number
4008-NSYSF18860-ND
Manufacturer
Manufacturer Product Number
NSYSF18860
Description
ENCLOSURE STEEL 70.87"L X 31.5"W
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 70.866" L x 31.496" W (1800.00mm x 800.00mm) X 23.622" (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
23.622" (600.00mm)
Mfr
Area (L x W)
2243in² (1.447 m²)
Packaging
Bulk
Design
Hinged Door
Part Status
Obsolete
Material
Container Type
Enclosure
Color
Light Gray, Smoke Cover/Door
Size / Dimension
70.866" L x 31.496" W (1800.00mm x 800.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.