


NSYCRNG1010300D | |
|---|---|
DigiKey Part Number | 4008-NSYCRNG1010300D-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRNG1010300D |
Description | ENCLOSURE STL 39.37"L X 39.37"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 39.370" L x 39.370" W (1000.00mm x 1000.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 1500in² (1.000m²) |
Packaging Bulk | Design Hinged Door |
Part Status Obsolete | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 39.370" L x 39.370" W (1000.00mm x 1000.00mm) | Ratings |

