Similar

NSYSF20850T | |
|---|---|
DigiKey Part Number | 4008-NSYSF20850T-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF20850T |
Description | ENCLOSURE STEEL 78.74"L X 31.5"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 78.740" L x 31.496" W (2000.00mm x 800.00mm) X 19.685" (500.00mm) |
Datasheet | Datasheet |
Category | Height 19.685" (500.00mm) |
Mfr | Area (L x W) 2530in² (1.632 m²) |
Packaging Bulk | Design Hinged Door |
Part Status Obsolete | Material |
Container Type Enclosure | Color Light Gray, Clear Cover/Door |
Size / Dimension 78.740" L x 31.496" W (2000.00mm x 800.00mm) | Ratings |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYSFN20850T | Schneider Electric | 0 | 4008-NSYSFN20850T-ND | kr.7,238.95000 | Similar |


