
NSYEBAP13618 | |
|---|---|
DigiKey Part Number | 4008-NSYEBAP13618-ND |
Manufacturer | |
Manufacturer Product Number | NSYEBAP13618 |
Description | ENCLOSED POWER BLOCK 600V 335A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 335 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | NSYEBAP13618 Models |
Category | Load Side Connections Per Pole 8 |
Manufacturer Schneider Electric | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Bulk | Line Side Wire/Stud Size 400MCM (kcmil) - 14 AWG |
Part Status Active | Load Side Wire/Stud Size 2-14 AWG |
Type Power Distribution Block | Voltage - Rated 600 V |
Number of Poles 2 | Current Rating (Amps) 335 A |
Line Side Connections Per Pole 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.822.36000 | kr.822.36 |
| Unit Price without VAT: | kr.822.36000 |
|---|---|
| Unit Price with VAT: | kr.1,027.95000 |


