
| NSYS3X3215H | |
|---|---|
| DigiKey Part Number | 4008-NSYS3X3215H-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYS3X3215H | 
| Description | ENCLOSURE S STL 11.81"L X 7.87"W | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.906" (150.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSYS3X3215H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Enclosure | |
| Size / Dimension | 11.811" L x 7.874" W (300.00mm x 200.00mm) | |
| Height | 5.906" (150.00mm) | |
| Area (L x W) | 93.0in² (600cm²) | |
| Design | Hinged Door | |
| Material | ||
| Color | Gray | |
| Thickness | - | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,485.38000 | kr.2,485.38 | 
| Unit Price without VAT: | kr.2,485.38000 | 
|---|---|
| Unit Price with VAT: | kr.3,106.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark