Similar



| NSYSF22880P | |
|---|---|
| DigiKey Part Number | 4008-NSYSF22880P-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYSF22880P | 
| Description | ENCLOSURE STEEL 86.61"L X 31.5"W | 
| Customer Reference | |
| Detailed Description | Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 86.614" L x 31.496" W (2200.00mm x 800.00mm) X 31.496" (800.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Container Type | Enclosure | |
| Size / Dimension | 86.614" L x 31.496" W (2200.00mm x 800.00mm) | |
| Height | 31.496" (800.00mm) | |
| Area (L x W) | 2426in² (1.565 m²) | |
| Design | Hinged Door | |
| Material | ||
| Color | Light Gray, Smoke Cover/Door | |
| Thickness | - | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | - | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark